The CFS-0900MB is a 9-pole single-pole single-throw slide switch with a maximum DC voltage rating of 24V and a maximum current rating of 0.1A at 6VDC. It features a flat knob actuator and a gull wing termination style. The switch is designed for surface mount applications and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 9PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Actuator Style | Flat Knob |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |