The CFS-1001MA is a 10-position SPST slide switch with a maximum operating voltage of 24V DC and a rated voltage of 6V DC. It features a polyphenylene body and copper alloy contacts with gold plating. The switch is designed for surface mount applications and has a operating temperature range of -40°C to 85°C. It is part of the CFS series and is packaged in rail or tube packaging.
Nidec CFS-1001MA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Series | CFS |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CFS-1001MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.