This SPDT toggle switch features a maximum DC voltage rating of 28V and a power rating of 0.4W at 28VDC. It has an electrical life of 10,000 cycles and is designed for PC mount with bracket. The switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec CFT2-1EC6-AW technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |