
This 2-position SPST rotary actuator switch has a current rating of 100mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a lead-free construction. The switch has a DC rated voltage of 6V and an electrical life of 1000 cycles. It is available in a tape and reel packaging format with a pitch of 0.05inch.
Nidec CHP-021TB technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | CHP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHP-021TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
