This 4-position SPST DIP switch features a piano actuator with a polyphenylene body and copper alloy contacts plated with gold. It is rated for 1000 cycles of electrical life and is suitable for surface mount applications. The switch is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for use with a maximum DC voltage rating of 6V.
Nidec CHP-041B technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHP-041B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.