
4-position SPST rotary & slide actuator DIP switch featuring a piano actuator and gull wing termination for surface mount applications. This component offers gold-plated copper alloy contacts, a polyphenylene body, and a 0.025A current rating at 24VDC. Designed for 1000 electrical cycles, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nidec CHP-041TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CHP-041TB technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHP-041TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
