
Eight-position SPST piano DIP switch for surface mount applications. Features gold-plated copper alloy contacts and a polyphenylene body. Rated for 0.1A and 6VDC, with a maximum voltage rating of 24VDC and an electrical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component utilizes J-hook termination.
Sign in to ask questions about the Nidec CHP-081TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CHP-081TA technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHP-081TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
