Nidec CHS-01MA2 technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | J-Hook |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CHS-01MA2 to view detailed technical specifications.
No datasheet is available for this part.