
Surface mount slide DIP switch featuring a single-position, SPST throw configuration. This washable component utilizes a gold-plated copper alloy contact material and a polyphenylene body. Rated for 24V DC maximum voltage and 6V DC rated voltage, it offers an electrical life of 2000 cycles. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant switch is supplied in cut tape packaging with gull wing termination.
Nidec CHS-01TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-01TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
