
The CHS-02B is a 2-position slide switch with a polyphenylene body and copper alloy contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 2000 cycles and has a maximum voltage rating of 24V DC. It is RoHS compliant and features a gull wing termination. The switch is suitable for surface mount applications and has a DC rated voltage of 6V.
Nidec CHS-02B technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
