2-position SPST slide DIP switch, featuring a polyphenylene body and gold-plated copper alloy contacts. This surface mount component offers a vertical orientation with J-hook termination and a latching actuator. Rated for 0.1A at 6VDC, it boasts an electrical life of 2000 cycles and operates within a -40°C to 85°C temperature range. RoHS compliant and washable, it is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | J-Hook |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
