
The CHS-02TA1 is a 2-position SPST slide switch with a polyphenylene body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations and has an electrical life of 2000 cycles. The switch is not washable and is part of the CHS series.
Sign in to ask questions about the Nidec CHS-02TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CHS-02TA1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHS |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-02TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.