
2-position SPST slide DIP switch, featuring a latched actuator and gold-plated copper alloy contacts. Rated for 0.1A and 6VDC, with a 24VDC maximum voltage rating and an electrical life of 2000 cycles. Surface mountable with straight gull wing termination, this washable switch operates between -40°C and 85°C. Constructed with a polyphenylene body, it is lead-free and RoHS compliant.
Nidec CHS-02TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-02TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
