
This Nidec CHS-04B is a 4-position surface mount slide switch with a polyphenylene body and copper alloy contacts. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 24V DC. The switch is rated for 25mA and has a life of 2000 cycles. It is lead-free and RoHS compliant, with a gull wing termination and a SPST, 4PST throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CHS-04B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-04B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
