
4-position, SPST slide switch featuring a vertical orientation and surface mount terminal. This electromechanical component offers gold-plated copper alloy contacts, a 100mA current rating, and a 6V DC rated voltage. Designed for a long electrical life of 2000 cycles, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free. The switch is constructed with a polyphenylene body and is washable, packaged in cut tape.
Nidec CHS-04TA technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | CHS |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
