4-position SPST slide DIP switch, featuring a standard slide actuator and gull wing termination for surface mount applications. This washable component offers a gold-plated copper alloy contact material with a 0.1A, 6VDC rating and an electrical life of 2000 cycles. Constructed with a polyphenylene body, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nidec CHS-04TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
