This 4-position slide actuator DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a maximum voltage rating of 24V DC. The switch features a polyphenylene body and copper alloy contacts with a gold plating. It has a rated electrical life of 2000 cycles and is suitable for surface mount applications. The switch is available in a tape and reel packaging format and is not designed for radiation hardening applications.
Nidec CHS-04TB1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 4PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.