This 4-position single pole single throw DIP switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with a maximum voltage rating of 24V DC. The switch is packaged in a surface mount configuration and is available on tape and reel. The contact material is copper alloy with a gold plating. The switch is RoHS compliant and does not have radiation hardening.
Nidec CHS-04TB2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.