The CHS-06A1 is a 6-position slide actuator switch from Nidec, featuring a polyphenylene body and copper alloy contacts with gold plating. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V DC. The switch is designed for surface mount applications and is available in bulk packaging. It is compliant with RoHS regulations and has a rated electrical life of 2000 cycles.
Nidec CHS-06A1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | J-Hook |
| Throw Configuration | SPST, 6PST |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-06A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.