The CHS-06MA2 is a low profile slide switch with a 6PST configuration and OFF ON switch configuration. It has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 2000 hours and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Pole Throw Configuration | 6PST |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | J-Hook |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |