
8-position, SPST slide switch with gold-plated copper alloy contacts. Features a polyphenylene body, surface mount terminal, and vertical orientation. Rated for 6V DC, this washable switch offers an electrical life of 2000 cycles and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CHS |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
