
8-position SPST slide DIP switch, surface mount with straight gull wing termination. Features a polyphenylene body and gold-plated copper alloy contacts, offering 2000 electrical cycles. Operates within a -40°C to 85°C temperature range, rated for 6VDC and a maximum of 24VDC. This washable, RoHS compliant component is supplied on tape and reel.
Nidec CHS-08TB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | Gull Wing |
| Throw Configuration | SPST, 8PST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-08TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
