
10-position SPST slide DIP switch featuring a J-hook termination for surface mounting. Gold-plated copper alloy contacts offer 2000 electrical cycles, with a DC rated voltage of 6V and a maximum voltage rating of 24V. Operates within a temperature range of -40°C to 85°C, this RoHS compliant component is washable and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CHS-10TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHS |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec CHS-10TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.