SPDT slide switch featuring a latched mechanism and a 0.6mm switch travel. This surface-mount component offers a 0.1A contact current rating and a 6VDC rated voltage, with a 25mA current rating. Constructed with gold-plated copper alloy contacts and a nylon/polyamide actuator, it operates within a -40°C to 85°C temperature range and boasts an electrical life of 200 cycles. Designed for PCB mounting, this RoHS compliant switch is supplied in bulk packaging.
Nidec CJS-1200A technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | SLIDE |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CJS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.