
SPDT slide switch featuring a latched mechanism and a vertical orientation for surface mount applications. Offers a 0.1A contact current rating at 6VDC, with gold-plated copper alloy contacts and a nylon actuator. Designed for a 600gf operating force and 0.6mm switch travel, this RoHS compliant component operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Nidec CJS-1200TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CJS-1200TB technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CJS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1200TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
