The Nidec CJS-1200TB1 is a surface mount slide switch with a SPDT throw configuration and a DC rated voltage of 6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 200 cycles of electrical life and has a maximum voltage rating of 24V DC. It is packaged in tape and reel and is compliant with RoHS regulations.
Nidec CJS-1200TB1 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 600gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CJS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.