The CJS-1200TB2 is a 24V SPDT slide switch designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a gold-plated contact with a copper alloy base. The switch is packaged in a tape and reel format and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Nidec CJS-1200TB2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.