This SPDT slide switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 24V DC and a DC rated voltage of 6V. The switch features a throw configuration of SPDT and a switch travel of 0.6mm. It is available in a RoHS compliant package and has a contact plating of gold.
Nidec CJS-1201TB1 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 600gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CJS |
| Switch Function | On-Off-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CJS-1201TB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.