Nidec CL-DA-1BB4-A2T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 76gf |
| Operating Position | 0.134inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pretravel | 0.014inch |
| Series | CL-DA |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-DA-1BB4-A2T to view detailed technical specifications.
No datasheet is available for this part.