Nidec CL-SA-12C4-02 technical specifications.
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 10 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 2.54 |
| Body Length (mm) | 10 |
| Body Depth (mm) | 5.7 |
| Body Height (mm) | 2.54 |
| Actuator Length (mm) | 1.4 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.5@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM11 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CL-SA-12C4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.