This is a 12V DC rated SPDT slide switch with a contact current rating of 200mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a standard actuator made of nylon and polyamide with a gold plated copper contact. The switch has a throw configuration of SPDT and a switch travel of 2mm. It is rated for 10,000 electrical cycles and has a minimum operating temperature of -40°C.
Nidec CL-SB-12A-02 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 153gf |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12A-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.