The CL-SB-12A-11 is a 12V SPDT on-on slide switch from Nidec, suitable for surface mount applications. It features a standard actuator type with a length of 2mm and a travel of 2mm. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 10000 electrical cycles and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |