
SPDT slide switch featuring a latched, 3-position operation. Designed for surface mount applications with gull wing termination, it offers a 0.2A current rating and 12VDC voltage rating. The switch boasts a 2mm actuator length and travel, with a standard actuator type made from Nylon/Polyamide. Contact material is copper with silver plating, providing an electrical life of 10,000 cycles. Operating force is 153gf, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Nidec CL-SB-12B-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CL-SB-12B-01T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12B-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
