SPDT slide switch featuring gold-plated copper contacts and a 2mm nylon actuator. Surface mount design with gull wing termination, rated for 200mA at 12V DC. Offers 10,000 electrical cycles with a 2mm travel and 153gf operating force. Operates reliably between -40°C and 85°C, packaged in cut tape and RoHS compliant.
Nidec CL-SB-12B-02T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12B-02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
