
This 12V DC rated surface mount slide switch features a standard actuator with a 2mm travel distance and a maximum operating temperature of 85°C. The switch has a SPDT throw configuration and is rated for 10000 electrical cycles. It is packaged in cut tape and is RoHS compliant. The switch has a nylon actuator with a copper contact and silver plating, and is suitable for surface mount applications.
Sign in to ask questions about the Nidec CL-SB-12B-11T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CL-SB-12B-11T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12B-11T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.