Sign in to ask questions about the Nidec CL-SB-12B-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CL-SB-12B-12 technical specifications.
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 5.9 |
| Product Height (mm) | 3.5 |
| Product Weight (g) | 0.21 |
| Body Length (mm) | 8.5 |
| Body Depth (mm) | 3.5 |
| Body Height (mm) | 3.5 |
| Actuator Length (mm) | 2 |
| Terminal Length (mm) | 0.75 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.2@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM11 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CL-SB-12B-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.