
This 12V standard and subminiature on-on slide switch features a through hole mount and operates within a temperature range of -40°C to 85°C. The switch has a standard actuator length of 2mm and a nylon, polyamide material. It is rated for 10000 cycles of electrical life and has a maximum operating force of 153gf. The switch is lead free and RoHS compliant, with a copper contact material and gold plating. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CL-SB-12C-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 153gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-12C-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.