Nidec CL-SB-13A-01 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-13A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.