
This surface mount slide switch features a standard actuator with a length of 2mm and is made of nylon and polyamide. It has a contact current rating of 200mA and a contact material of copper with a silver plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a cut tape packaging and has a throw configuration of SP3T.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CL-SB-13B-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CL-SB-13B-01T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Series | CL-SB |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-13B-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
