
The CL-SB-13C-11 is a 12V standard SP3T slide switch from Nidec. It features a nylon actuator with a standard type and copper contacts with silver plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mount and has a packaging type of bulk. The switch has a DC rated voltage of 12V and an electrical life of 10000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |