This 12V DC rated SP3T slide switch features a 2mm travel actuator made of nylon and polyamide with a copper contact plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has an electrical life of 10000 cycles and is available in a bulk packaging. It is designed for through hole mount and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |