
The CL-SB-22B-01T is a standard slide switch with a contact current rating of 200mA and a DC rated voltage of 12V. It features a nylon actuator with a length of 2mm and a standard actuator type. The switch has a throw configuration of DPDT and a switch travel of 2mm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CL-SB-22B-01T is lead free and RoHS compliant.
Sign in to ask questions about the Nidec CL-SB-22B-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CL-SB-22B-01T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-22B-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
