
DPDT slide switch featuring a latched mechanism and a standard actuator. This surface mount component offers a 0.2A current rating at 12VDC, with gold-plated copper contacts for reliable conductivity. Designed for durability, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. The switch utilizes gull wing termination for secure surface mounting and is RoHS compliant.
Nidec CL-SB-22B-02T technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 153gf |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-22B-02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.