
This standard DPDT slide switch is designed for use in a variety of applications. It has a DC rated voltage of 12V and an operating force of 153gf. The switch features a throw configuration of DPDT and a switch travel of 2mm. It is rated for 10000 electrical cycles and has a maximum operating temperature of 85°C. The switch is available in bulk packaging and is suitable for use in through hole mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 153gf |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
