The CL-SB-22C-02 is a standard on-on slide switch with a 2mm travel distance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a DC rated voltage of 12V. The switch features a copper contact material with gold plating and a nylon actuator material. It is lead free and RoHS compliant, with an electrical life of 10,000 cycles.
Nidec CL-SB-22C-02 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 153gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CL-SB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-22C-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.