
The CL-SB-23C-12 is a standard 2mm travel DP3T slide switch from Nidec, rated for 12V DC. It features a copper contact with gold plating and a nylon actuator. This switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for 10000 cycles of electrical life and is available in bulk packaging.
Nidec CL-SB-23C-12 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CL-SB |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CL-SB-23C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.