The CMS-2202B is a standard 2mm actuator surface mount slide switch from Nidec. It features a copper alloy and gold contact material with a gold plating, and a maximum operating temperature of 85°C. The switch has a contact current rating of 100mA and a maximum voltage rating of 20V. It is suitable for use in applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nidec CMS-2202B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CMS-2202B technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, PCB |
| Operating Force | 153gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CMS-2202B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.