This standard and subminiature slide switch features a polyamide actuator and a gold, copper alloy contact material with gold plating. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 20V DC. The switch is designed for PCB or through hole mounting and is compliant with RoHS regulations.
Nidec CMS-2302C technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
No datasheet is available for this part.