The CMS-4202A is a 4PDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a gold-plated contact. The switch is rated for a maximum voltage of 20V and is compliant with RoHS regulations.
Nidec CMS-4202A technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.