Switch Push Button N.C. SPDT Round Button 0.05A 48VAC 48VDC Momentary Contact PC Pins Thru-Hole
Nidec CPE1F-2M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec CPE1F-2M to view detailed technical specifications.
No datasheet is available for this part.